ZL30237 Series 750 MHz Dual Channel Universal NCO Clock Generator - LBGA-100
Zarlink ZL30237GGG2 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.