IC Pll Ieee Synch 100LFBGA
Checking distributor stock and pricing after the page loads.
Zarlink ZL30347GGG2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.