Pb Free Entry Level Voice Processor 56 Vqfn 8X8X1Mm T/r Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
Zarlink ZL38012LDF1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |