IC VOICE PROCESSOR CODEC 56QFN / Voice Processor with Dual Narrow Band Codec 56-Pin QFN EP Tray
Checking distributor stock and pricing after the page loads.
Zarlink ZL38012LDG1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |