ZL38015 Series 1.2 V 163.84 Mbps Surface Mount Voice Processor - LQFP-100
Checking distributor stock and pricing after the page loads.
Zarlink ZL38015QCG1 technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |