Switch Fabric 512 x 512 3.3V 144-Pin LBGA Tray
Checking distributor stock and pricing after the page loads.
Zarlink ZL50010GDG2 technical specifications.
| Package/Case | LBGA |
| Number of Ports | 16 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |