ZL50010 Series 3.6 V 250 mA Flexible 512 Channel DX with Enhanced DPLL -LQFP-160
Checking distributor stock and pricing after the page loads.
Zarlink ZL50010QCG1 technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Number of Ports | 16 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |