ZL50012 Series Flexible 3.6 V 250 mA SMT 512-ch Digital Switch - LBGA-144
Checking distributor stock and pricing after the page loads.
Zarlink ZL50012GDG2 technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Number of Ports | 16 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |