Pb Free Flexible 512 Channels Dx 160 Lqfp 24X24X1.4 Tray Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
Zarlink ZL50012QCG1 technical specifications.
| Package/Case | LQFP |
| Number of Ports | 16 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |