Switch Fabric 2K x 2K 1.8V/3.3V 256-Pin LQFP Tray
Zarlink ZL50019QCG1 technical specifications.
| Package/Case | LQFP |
| Number of Ports | 32 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.