ZL50030: Flexible 4 K x 2 K Channel Digital Switch with H.110 Interface, 220-PBGA
Checking distributor stock and pricing after the page loads.
Zarlink ZL50030GAG2 technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Number of Ports | 32 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |