Switch Fabric 8K x 8K/4K x 4K 524.288Mbps 1.8V 196-Pin BGA
Checking distributor stock and pricing after the page loads.
Zarlink ZL50052GAC technical specifications.
| Package/Case | BGA |
| Number of Ports | 16 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |