Switch Fabric 12K x 12K/8K x 8K/8K x 4K/4K x 8K/4K x 4 K 1.8V/3.3V 256-Pin BGA Tray
Checking distributor stock and pricing after the page loads.
Zarlink ZL50058GAG2 technical specifications.
| Package/Case | BGA |
| Number of Ports | 48 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |