Switch Fabric 16K x 16K/8K x 8K 1.8V/3.3V 256-Pin BGA Tray
Checking distributor stock and pricing after the page loads.
Zarlink ZL50060GAG2 technical specifications.
| Package/Case | BGA |
| Number of Ports | 32 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |