Switch Fabric 24K x 24K/12K x 12K 1.8V/3.3V 484-Pin BGA Tray
Checking distributor stock and pricing after the page loads.
Zarlink ZL50070GAG2 technical specifications.
| Package/Case | BGA |
| Number of Ports | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |