ZL50075 Series 1.89 V 500 mA 32 K Channel Digital Switch - BGA-324
Checking distributor stock and pricing after the page loads.
Zarlink ZL50075GAG2 technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Number of Ports | 64 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |