Checking distributor stock and pricing after the page loads.
Zarlink ZL50110GAG technical specifications.
| Package/Case | BGA |
| Data Rate | 1000Mbps |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |