Ethernet Pseudo-Wires 384-Pin BGA Tray
Zarlink ZL50130GAG technical specifications.
| Package/Case | BGA |
| Data Rate | 50Mbps |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Operating Supply Current | 700mA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.