
Zebra GC420t (GC420-100520-000) wireless Label Printer with Keyboard
Sign in to ask questions about the Zebra Technologies GC420-100520-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zebra Technologies GC420-100520-000 technical specifications.
| Depth | 239mm |
| Height | 173mm |
| Weight | 1.5kg |
| Width | 201mm |
| RoHS | Compliant |
Download the complete datasheet for Zebra Technologies GC420-100520-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
