
Zebra ZT220 (ZT22042-T0E000FZ) wireless Label Printer with Keyboard
Sign in to ask questions about the Zebra Technologies ZT22042-T0E000FZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zebra Technologies ZT22042-T0E000FZ technical specifications.
| Depth | 432mm |
| Height | 277mm |
| Weight | 9.1kg |
| Width | 239mm |
| RoHS | Compliant |
Download the complete datasheet for Zebra Technologies ZT22042-T0E000FZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
