Zenaro SL-10A/C/P05/30/E50/EU/ZN technical specifications.
| Correlated Color Temperature (CCT) | 5000K |
| Depth | 50mm |
| Length | 50mm |
| Luminous Flux | 200lm |
| Number of Elements | 4 |
| Radiation Hardening | No |
| Viewing Angle | 50° |
| Voltage Rating | 240V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Zenaro SL-10A/C/P05/30/E50/EU/ZN to view detailed technical specifications.
No datasheet is available for this part.