SL-PAR30B/P11/50/E30/ND/27/UNI/EU/ZN
Zenaro SL-PAR30B/P11/50/E30/ND/27/UNI/EU/ZN technical specifications.
| Correlated Color Temperature (CCT) | 3000K |
| Number of Elements | 3 |
| Radiation Hardening | No |
| Viewing Angle | 30° |
| Voltage Rating | 240V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.