SL-PAR38B/P17/20/E30/ND/27/UNI/EU/ZN
Zenaro SL-PAR38B/P17/20/E30/ND/27/UNI/EU/ZN technical specifications.
| Correlated Color Temperature (CCT) | 3000K |
| Depth | 121mm |
| Luminous Flux | 180lm |
| Number of Elements | 3 |
| Radiation Hardening | No |
| Viewing Angle | 30° |
| Voltage Rating | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Zenaro SL-PAR38B/P17/20/E30/ND/27/UNI/EU/ZN to view detailed technical specifications.
No datasheet is available for this part.