SL-PAR38B/P17/30/E50/ND/27/UNI/EU/ZN
Zenaro SL-PAR38B/P17/30/E50/ND/27/UNI/EU/ZN technical specifications.
| Correlated Color Temperature (CCT) | 5000K |
| Depth | 121mm |
| Number of Elements | 3 |
| Radiation Hardening | No |
| Viewing Angle | 50° |
| Voltage Rating | 12V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.