
RS 4-94-2240 Waterproof Metal Equipment Case, 308 x 206 x 206mm
Zero Enclosures 4-94-2240 technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Height | 308mm |
| Material | Aluminium |
| Weight | 2kg |
| Width | 206mm |
| RoHS | Compliant |
No datasheet is available for this part.