
Zero Enclosures 4-94-2241 technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Height | 411mm |
| Material | Aluminium |
| Weight | 4.1kg |
| Width | 297mm |
| RoHS | Compliant |
Download the complete datasheet for Zero Enclosures 4-94-2241 to view detailed technical specifications.
No datasheet is available for this part.
