
Transformer, Current Sensing, Tinned Solid Wire Primary Leads, 30A, Split Bobbin
Zettler ACST-260-1 technical specifications.
| Approvals | UL |
| Package/Case | 200 |
| Frequency | 200Hz |
| Inductance | 0.73H |
| Lead Free | Lead Free |
| Mount | PCB |
| Turns Ratio | 1:500 |
| RoHS | Compliant |
Download the complete datasheet for Zettler ACST-260-1 to view detailed technical specifications.
No datasheet is available for this part.
