Zettler AH30036 technical specifications.
| Current Rating | 85mA |
| Height | 29.7mm |
| Lead Free | Lead Free |
| Length | 34.9mm |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Zettler AH30036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.