Zettler BV302S06006 technical specifications.
| Package/Case | 100 |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Mount | Sealed |
| RoHS | Compliant |
Download the complete datasheet for Zettler BV302S06006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.