The PC33-12NB is a rechargeable Valve Regulated Lead Acid (VRLA) battery, also known as a Sealed Lead Acid (SLA) battery. It features a leak-proof design that allows it to be used in various positions. The battery is maintenance-free and utilizes Nut and Bolt (M5) terminals for connectivity. It is designed for reliability in secondary power applications and is constructed with high-quality materials to ensure a long lifespan and rugged durability.
Checking distributor stock and pricing after the page loads.
| Voltage - Rated | 12V |
| Capacity | 33Ah |
| Initial Current | 9.9A |
| Discharge Cut-off Voltage | 10.5V |
| Length | 196mm |
| Width | 131mm |
| Height | 161mm |
| Height Over Terminal | 180mm |
| Approximate Weight | 10.8kg |
| Terminal Type | NB (Nut and Bolt) M5 |
| Battery Chemistry | Lead Acid (VRLA) |
| Rohs Status | Lead free / RoHS Compliant |