The PC5-12F2 is a high-performance rechargeable sealed lead acid (SLA) battery utilizing Absorbent Glass Mat (AGM) technology. It is designed for multi-purpose use including emergency lighting, UPS systems, security devices, and power tools. It features a leak-proof construction and is maintenance-free.
Zeus Industrial Products PC5-12F2 technical specifications.
| Nominal Voltage | 12V |
| Capacity | 5Ah |
| Terminal Type | F2 (0.250 inch Faston) |
| Weight | 1.6kg |
| Length | 90mm |
| Width | 70mm |
| Height | 101mm |
| Total Height Over Terminal | 105mm |
| Chemistry | Sealed Lead Acid (SLA) |
| Discharge Cut-off Voltage | 10.5V |
| Ul | Recognized Component |
| Iso | ISO 9001 |
| Safety | Non-Spillable |
Download the complete datasheet for Zeus Industrial Products PC5-12F2 to view detailed technical specifications.
No datasheet is available for this part.