The Zeus Battery PC7.2-12F2 is a 12-volt 7.2Ah sealed lead-acid (SLA) rechargeable battery utilizing Absorbent Glass Mat (AGM) technology. It is designed for maintenance-free operation and features F2 (0.250 inch) spade terminals. This battery is commonly used in uninterruptible power supplies (UPS), alarm systems, emergency lighting, and various medical or security devices.
Zeus Industrial Products PC7.2-12F2 technical specifications.
| Nominal Voltage | 12V |
| Nominal Capacity (20hr) | 7.2Ah |
| Length | 151mm |
| Width | 65mm |
| Height | 94mm |
| Height Over Terminal | 98mm |
| Weight | 2.05kg |
| Terminal Type | F2 (0.250 inch Faston) |
| Internal Resistance | 22mΩ |
| Max Discharge Current | 108 (5s)A |
| Chemistry | Lead Acid |
| Ul | Recognized |
Download the complete datasheet for Zeus Industrial Products PC7.2-12F2 to view detailed technical specifications.
No datasheet is available for this part.