The PCCG-LFP14.4V10A is a high-performance battery charger specifically designed for 12.8V Lithium Iron Phosphate (LiFePO4) battery systems. It provides a constant charge voltage of 14.6V with a 10A output current. The charger typically features universal AC input (100-240VAC) and safe charging protocols for lithium-based chemistries.
Zeus Industrial Products PCCG-LFP14.4V10A technical specifications.
| Output Voltage | 14.6VDC |
| Output Current | 10A |
| Input Voltage Range | 100-240VAC |
| Frequency Range | 47-63Hz |
| Nominal Battery Voltage | 12.8V |
| Battery Chemistry | LiFePO4 |
| Safety Standards | UL/cUL, CE |
| Environmental | RoHS Compliant |
Download the complete datasheet for Zeus Industrial Products PCCG-LFP14.4V10A to view detailed technical specifications.
No datasheet is available for this part.