This SPDT roller lever switch features a max current rating of 6 amps at 250 volts AC, with a termination style of quick connect. It has a max power rating of 186.42 watts and an electrical life of 50,000 cycles. The switch is designed for screw mount applications and operates within a temperature range of -40 to 85 degrees Celsius.
ZF Electronics D433-R1RA-G2 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 6@250VAC@ENA |
| Max AC Voltage Rating | 250@(EN/UL)V |
| Max Power Rating | 186.42@ULVA |
| Electrical Life | 50000@ENCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics D433-R1RA-G2 to view detailed technical specifications.
No datasheet is available for this part.