Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 10A 250VAC 30VDC 372.85VA Screw Mount
ZF Electronics D443-R1RA-G2 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 10@250VAC@(EN/UL)A |
| Max AC Voltage Rating | 250@(EN/UL)V |
| Max DC Voltage Rating | 30@ULV |
| Max Power Rating | 372.85@ULVA |
| Electrical Life | 50000@ENCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics D443-R1RA-G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.