This screw mount switch features a single pole single throw configuration with a lever actuator style. It has a maximum current rating of 16 amps at 250 volts AC, and an electrical life of 50,000 operations. The switch is rated for operation between -40 and 85 degrees Celsius. It has a quick connect termination style and is designed for screw mounting.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Lever |
| Max Current Rating | 16@250VAC@ENA |
| Max AC Voltage Rating | 400@ENV |
| Electrical Life | 50000@ENCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |