The DB series is a subminiature snap action switch featuring high repeat accuracy and high contact stability. It is designed for applications including home appliances, auxiliary drives, and industrial equipment. This specific model features gold-flash silver alloy contacts, a basic plunger actuator, and PCB terminals.
Checking distributor stock and pricing after the page loads.
| Contact Configuration | SPDT |
| Current Rating | 6A |
| Voltage Rating AC | 250VAC |
| Operating Force | 150gf |
| Actuator Type | Plunger |
| Termination Style | PC Pin |
| Operating Temperature | -40 to +120°C |
| Mechanical Life | 15000000actuations |
| RoHS | Compliant |
| Agency Approvals | UL, CSA, ENEC |