The DB2C-A1AA is a high-precision subminiature snap action switch featuring a pin plunger (button) actuator. It is designed for high repeat accuracy and rugged performance in a compact form factor. This switch provides SPDT contact configuration with a 10A current rating at 250VAC and is capable of operating in temperatures up to 120°C.
Checking distributor stock and pricing after the page loads.
| Contact Configuration | SPDT |
| Current Rating | 10A |
| Voltage Rating (AC) | 250V |
| Actuator Type | Pin Plunger / Button |
| Termination Style | Solder Terminal |
| Operating Force | 1.50N |
| Mechanical Life | 15000000actuations |
| Operating Temperature Max | 120°C |
| Protection Rating | IP50 |
| RoHS | Compliant |
| Approvals | UL, CSA, VDE, ENEC |