The DB2CC1AA is a high-precision subminiature snap action switch featuring a high repeat accuracy and rugged performance. It is designed with a standard button actuator and silver-based contacts capable of handling nominal currents up to 10A at 250V AC. The switch is built for PCB mounting and offers a mechanical life of up to 15 million actuations.
ZF Electronics DB2CC1AA technical specifications.
| Contact Configuration | SPDT |
| Current Rating | 10A |
| Voltage Rating (AC) | 250VAC |
| Operating Force | 1.47N |
| Termination Style | PC Pins |
| Actuator Type | Button / Plunger |
| Mechanical Life | 15,000,000actuations |
| Operating Temperature Max | 120°C |
| IP Rating | 50IP |
| RoHS | Compliant |
| Approvals | ENEC, KEMA-KEUR, UL |
No datasheet is available for this part.