
This cable assembly features 12 contacts, a maximum operating temperature of 90°C, and a minimum operating temperature of -40°C. It is rated for 60V and is designed for free hanging and surface mount applications. The assembly is waterproof and dust tight, meeting IP65 standards, and is compliant with RoHS regulations.
Phoenix Contact 1684014 technical specifications.
| Color | Black |
| Connector Type A | Plug, N |
| Connector Type B | Wire Leads |
| Contact Gender | Male |
| Contact Material | Polyamide |
| Contact Plating | Gold |
| Gender | Female |
| Length | 16.4foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Surface Mount |
| Number of Contacts | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 1.434lb |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1684014 to view detailed technical specifications.
No datasheet is available for this part.