Kester 2470408834 technical specifications.
| Form | Wire |
| Flux Type | No Clean |
| Package | Spool |
| Alloy Composition | Sn96.5Ag3.5 |
| Metal Content | 97.8% |
| Size | 58AWG |
| Product Weight | 453.59g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kester 2470408834 to view detailed technical specifications.
No datasheet is available for this part.