This 5-contact power connector features a 2.5mm pitch and a maximum voltage rating of 50VAC. It is designed for through hole mounting and has a maximum current rating of 5A. The connector is suitable for use in a variety of applications, including power distribution and battery connections.
Suyin Connector 250133MS005G400ZU technical specifications.
| Type | Battery |
| Gender | PL |
| Number of Contacts | 5 |
| Terminal Pitch | 2.5mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suyin Connector 250133MS005G400ZU to view detailed technical specifications.
No datasheet is available for this part.