This circular connector features a right angle body orientation and crimp termination method. It has two SKT contacts and two terminals, with a maximum operating temperature range of -55°C to 125°C. The connector is rated for 700VDC and is suitable for cable mount applications.
Amphenol GTC0824-9S(025)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC0824-9S(025)(LC) to view detailed technical specifications.
No datasheet is available for this part.