Search Results for "5020 022 216 flexa Gaptec Electronic Gmbh & CO. KG"
Filters
ECWFD2W224K4
Panasonic
Film Capacitor, Polypropylene, 450V, 0.22uF, 5020
Datasheet
Active
Max Operating Temperature:
110
Number of Terminals:
2
Min Operating Temperature:
-40
Width:
5
Distributor
Stock
4800+
6000+
9600+
TME
0
$0.155
$0.149
$0.145
ECWFD2W224KQ
Panasonic
Film Capacitor, Polypropylene, 450V, 0.22uF, 5020
Datasheet
,
Active
Max Operating Temperature:
110
Number of Terminals:
2
Min Operating Temperature:
-40
Width:
5
Distributor
Stock
1+
10+
100+
1000+
TME
980
$0.45
$0.202
$0.183
$0.168