The GTC08A28-11SY-025-LC is a 22-contact right-angle circular connector with a SKT contact gender. It features a crimp termination method and a cable mount design. The connector has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 700VDC. It is suitable for use in high-voltage applications.
Amphenol GTC08A28-11SY-025-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 22 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC08A28-11SY-025-LC to view detailed technical specifications.
No datasheet is available for this part.