This circular cable mount socket features a straight body orientation and a single SKT contact gender. It is designed for solder termination and is rated for operation between -55°C and 125°C. The socket has one port and is manufactured by Amphenol.
Amphenol GTSL01CF14S-14S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTSL01CF14S-14S to view detailed technical specifications.
No datasheet is available for this part.