Search Results for "c43q1473m61c410 Xiamen Faratronic"
Filters
C43Q1473M6SC450
Xiamen Faratronic
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.047uF, 6933,
Datasheet
, 6933
Contact Manufacturer
Max Operating Temperature:
110
Number of Terminals:
2
Min Operating Temperature:
-40
Width:
8.5