Search Results for "csw2425fpsh sensata technologies"
Filters
CSW2425FPSH
Crydom
Solid State Relay 10mA 32V DC-IN 25A 280V AC-OUT 4-Pin
Datasheet
ROHS COMPLIANT, PLASTIC PACKAGE-4
Active
Max Operating Temperature:
80
Min Operating Temperature:
-40
Number of Elements:
1
CSW2425FPSH-10
Crydom
Solid State Relay 10mA 32V DC-IN 25A 280V AC-OUT 4-Pin
Datasheet
ROHS COMPLIANT, PLASTIC PACKAGE-4
Active
Max Operating Temperature:
80
Min Operating Temperature:
-40
Number of Elements:
1