This 23-position shielded circular connector features CRIMP contacts and is designed for use in extreme temperatures from -65°C to 200°C. It is part of the MIL-DTL-38999 Series III, a military-grade connector series. The connector is made of aluminium with an electroless nickel shell finish and is RoHS compliant. It is available in bulk packaging and is suitable for free-hanging mounting.
Amphenol D38999/26FE99PE-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 23 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26FE99PE-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.