
Intel EP4CE6F17C8N technical specifications.
| Package/Case | FBGA |
| Length | 17mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 270Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of Gates | 6272 |
| Number of I/Os | 179 |
| Number of Logic Blocks (LABs) | 392 |
| Number of Logic Elements/Cells | 6272 |
| Number of Macrocells | 6272 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 276480b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Cyclone IV E |
| Speed Grade | 8 |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Intel EP4CE6F17C8N to view detailed technical specifications.
No datasheet is available for this part.
